Alpha Wire 5279/15C SL002

XTRA-GUARD Multi-Pair Shielded Cable 24AWG 15PR SUPRASHLD
$ 14,328.501
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5279/15C SL002.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

Related Parts

Alpha Wire6370 SL002
Wire And Cable, 30 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6370 SL001
Wire And Cable, 30 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5480/15C SL001
XTRA-GUARD Multi-Pair Shielded Cable 24G 15PR SHLD 1000'

Descriptions

Descriptions of Alpha Wire 5279/15C SL002 provided by its distributors.

XTRA-GUARD Multi-Pair Shielded Cable 24AWG 15PR SUPRASHLD
MULTICONDUCTOR, 15-PS, 24AWG, FOIL/BRAID, PVC, GRAY, 500, XTRA-GUARD 1 SERIES
MULT-PAIR 30 24AWG SLATE 152.4M
Multiconductor Paired Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:15; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5279/15C-SL002
  • 527915CSL002