Alpha Wire 5480/15C SL001

XTRA-GUARD Multi-Pair Shielded Cable 24G 15PR SHLD 1000'
$ 4,592.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5480/15C SL001.

Newark

Datasheet4 pages9 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Related Parts

Alpha Wire5279/15C SL005
Twisted Pair Cable 30Conductors 24AWG 10.8mm 300VAC Gray 30.48m Spool
Alpha Wire6370 SL002
Wire And Cable, 30 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5279/19C SL005
XTRA-GUARD Multi-Pair Shielded Cable 24AWG 19PR SUPRASHLD
Round Shielded/Jacketed Discrete Cable (26 conductors) 13 pair

Descriptions

Descriptions of Alpha Wire 5480/15C SL001 provided by its distributors.

XTRA-GUARD Multi-Pair Shielded Cable 24G 15PR SHLD 1000'
CABLE, 24AWG, 15 PAIR, SLATE, 304.8M; Cable Shielding: Screened; No. of Pairs: 15 Pair; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:15; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5480/15C-SL001
  • 548015CSL001