Alpha Wire 58421 SL001

Cable, Shielded; 2; 20 AWG; 7 x 28; 0.138 in.; 0.014 in.; Plenum-Rated PVC
$ 1,562.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 58421 SL001.

Master Electronics

Datasheet4 pages1 year ago

Newark

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire58411 SL001
Multi-Conductor Cable 300 VAC 2C 22 AWG 0.13 in. OD PVC
Alpha Wire58401 SL001
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire58411 SL002
Multi-Conductor Communication and Control Plenum Cable 2C 22AWG SHIELD
General Cable / CarolE2102S.30.86
MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, NATURAL PVC JKT, CMP
General Cable / CarolE2002S.30.10
MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2502S.18.03
MULTICONDUCTOR, 2 COND, 18AWG, 500FT, SHIELDED, F/UTP, RED, FPLR CABLE SERIES

Descriptions

Descriptions of Alpha Wire 58421 SL001 provided by its distributors.

Cable, Shielded; 2; 20 AWG; 7 x 28; 0.138 in.; 0.014 in.; Plenum-Rated PVC
AE PLENUM, 58421 SLATE 1000 FT 20AWG 7/28 2C FOIL SHLD
Unspecified Products 2C 20AWG SHIELD
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:20; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 20AWG, 2 CORE, SLATE, 304.8M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 20AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 0.012mm; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 3.505mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 0.0121; Shield Material: Foil; Shield Type: Shielded; Wire Size: 20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58421-SL001
  • 58421SL001