Alpha Wire 58401 SL001

Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 1,097.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 58401 SL001.

Master Electronics

Datasheet4 pages6 years ago

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire58411 SL002
Multi-Conductor Communication and Control Plenum Cable 2C 22AWG SHIELD
Alpha Wire58411 SL001
Multi-Conductor Cable 300 VAC 2C 22 AWG 0.13 in. OD PVC
Alpha Wire58421 SL001
Cable, Shielded; 2; 20 AWG; 7 x 28; 0.138 in.; 0.014 in.; Plenum-Rated PVC
General Cable / CarolE2102S.30.86
MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, NATURAL PVC JKT, CMP
General Cable / CarolE2002S.30.10
MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2002S.18.10
MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR

Descriptions

Descriptions of Alpha Wire 58401 SL001 provided by its distributors.

Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Communication and Control Plenum Cable 2C 24AWG SHIELD
Cable, Shielded; 2; 24 AWG; 7 x 32; Aluminum/Polyester; 0.102 in.; 0.015 in.
Shielded Twisted Pair Cable 2Conductors 24AWG 2.59mm 300VAC Gray 304.8m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:1; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 24AWG, 1 PAIR, SLATE, 304.8M; Cable Shielding: Screened; No. of Pairs: 1 Pair; Wire Gauge: 24AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 32AWG; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Copper; External Diameter: 3.05mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 32AWG; No. of Cores: 2Core; Outer Diameter: 3.05mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58401-SL001
  • 58401SL001