General Cable / Carol E2102S.30.86

Multiconductor Cable, 2C, 22AWG, 7X30, Bc, Pvc Ins, Foil, Natural Pvc Jkt, Cmp
$ 134.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol E2102S.30.86.

Farnell

Datasheet1 page9 years ago
Datasheet224 pages10 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

Related Parts

General Cable / CarolE2102S.41.86
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Power-limited
General Cable / CarolE2002S.18.10
MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2002S.41.10
MULTICONDUCTOR, 2 COND, 22AWG, 1000FT, SHIELDED F/UTP, GRAY, E2002S SERIES
Alpha WireM244825 WH005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha WireM244825 WH002
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire1172C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of General Cable / Carol E2102S.30.86 provided by its distributors.

MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, NATURAL PVC JKT, CMP
Cable Security/Alarm; Stranded Bare Copper; 22 AWG; 2C
Comm Cable, Shielded, Plenum, 22/2, 1000 Ft
SHLD FLEX CABLE, 2COND, 22AWG, 1000FT
CABLE 2COND 22AWG NATURAL 304.8M
Shld Flex Cable, 2Cond, 22Awg, 1000Ft; Cable Shielding:Shielded; No. Of Conductors:2Conductor; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Jacket Color:Natural; Product Range:- Rohs Compliant: Yes |Carol Cable/general Cable E2102S.30.86

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2102S3086