General Cable / Carol E2002S.30.10

Multiconductor Cable, 2C, 22AWG, 7X30, Bc, Pvc Ins, Foil, Gray Pvc Jkt, Cmr
$ 119.009
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol E2002S.30.10.

Newark

Datasheet20 pages14 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

Related Parts

General Cable / CarolE2002S.18.10
MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2002S.41.10
MULTICONDUCTOR, 2 COND, 22AWG, 1000FT, SHIELDED F/UTP, GRAY, E2002S SERIES
General Cable / CarolE2102S.41.86
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Power-limited
Alpha WireM244825 WH005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire2461C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2461C BK005
Multi-Conductor Communication and Control Cable 2C 22AWG FOIL SHLD

Descriptions

Descriptions of General Cable / Carol E2002S.30.10 provided by its distributors.

MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
Comm Cable, Shielded, Riser, 22/2, 1000 Ft.
CABLE 2COND 22AWG GRY SHLD 1000
SHIELDED MULTICONDUCTOR CABLE, 2 CONDUCTOR, 22AWG, 1000FT, 300V; Cable Shielding:Shielded; No. of Conductors:2Conductor; Wire Gauge:22AWG; Conductor Area CSA:-; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m RoHS Compliant: No

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2002S3010