Alpha Wire 57004 SL001

Multi-Conductor Cable 4Conductors 24AWG 3.33mm 150V Gray 304.8m Spool
$ 901.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 57004 SL001.

element14

Datasheet1 page20 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+79.49%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1214C SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6328 SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1214C SL002
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Computer Cable Foil Tape Polyvinyl Chloride 4Conductors 24AWG 4.67mm 300VAC Chrome 152.4m Reel
Computer Cable Tape Foam Polyethylene 4Conductors 24AWG 5.84mm 300VAC Chrome 30.48m

Descriptions

Descriptions of Alpha Wire 57004 SL001 provided by its distributors.

Multi-Conductor Cable 4Conductors 24AWG 3.33mm 150V Gray 304.8m Spool
Cable, Shielded; 4; 24 AWG; 7 x 32; Aluminum/Polyester; 0.131 in.; 0.015 in.
AE PLENUM, 57004 SLATE 1000 FT 24AWG 7/32 4C FOIL SHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57004-SL001
  • 57004SL001