Alpha Wire 5478C SL001

Wire And Cable, 16 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 2,515.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5478C SL001.

Newark

Datasheet4 pages9 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire5476C SL005
Wire And Cable, 12 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5477C SL001
Wire And Cable, 14 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5477C SL005
Cable, Multipair; 7; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.30 in.; 0.010 in.
Multiconductor Cable 16Conductors 26AWG 30.48m 7.9mm Tinned Copper Gray 300V Roll
7100161613 80000929523 16/CAB/RC/SH/28AWG/BEIGE/STR/1
20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)

Descriptions

Descriptions of Alpha Wire 5478C SL001 provided by its distributors.

Wire And Cable, 16 Conductor(s), 24AWG, 300V, Communication And Control Cable
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 16Conductors 24AWG 1.11mm 300VAC 304.8m Spool
MULTICONDUCTOR, 8PR, 24AWG, STRANDED, FOIL, GRAY, PVC, XTRA-GUARD 1 SERIES
Multiconductor Cable 16Conductor 24AWG 304.8m
Multi-Paired Cables 24AWG8PR SHIELD 1000ft SPOOL SLATE
AE C&C, 5478C SLATE 1000 FT 24AWG 7/32 8PR FOIL SHLD
MULT-PAIR 16 24AWG SLATE 304.8M
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:8; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5478C-SL001
  • 5478CSL001