Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5477C SL005

Cable, Multipair; 7; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.30 in.; 0.010 in.
$ 378.102
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5477C SL005.

element14 APAC

Datasheet2 pages20 years ago

Farnell

TME

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.97%

Related Parts

Alpha Wire5476C SL005
Wire And Cable, 12 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6394 SL005
Wire And Cable, 14 Conductor(s), 28AWG, 300V, Communication And Control Cable
Shielded Twisted Pair Cable Foil/Braid Polyvinyl Chloride 14Conductors 28AWG 5.62mm 150V Beige Polyvinyl Chloride 30.48m Roll
3M Round, Shielded/Jacketed, Disc. Wire; |3M 3644B/14 100SF
Alpha Wire6376 SL005
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Communication And Control Cable
7100161613 80000929523 16/CAB/RC/SH/28AWG/BEIGE/STR/1

Descriptions

Descriptions of Alpha Wire 5477C SL005 provided by its distributors.

Cable, Multipair; 7; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.30 in.; 0.010 in.
Shielded Twisted Pair Cable 14Conductors 24AWG 7.6mm 300VAC Slate 30.48m Spool
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:7; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5477C SL005.
  • 5477C SL005..