Alpha Wire 5476C SL005

Wire And Cable, 12 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 297.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5476C SL005.

element14 APAC

Datasheet2 pages20 years ago
Datasheet4 pages9 years ago

Electro Sonic

TME

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.65%

Supply Chain

Introduction Date2019-10-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5477C SL005
Cable, Multipair; 7; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.30 in.; 0.010 in.
Alpha Wire6385 SL005
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6084C SL005
MULTICONDUCTOR CABLE, COMMUNICATION,24 AWG,4PR, FOIL SHIELD, STRANDED, SLATE
Shielded Twisted Pair Cable Foil/Braid PVC 14Conductors 28AWG 5.62mm 150V Beige PVC 30.48m Roll
Wire And Cable, 26 Conductor(s), 28AWG, 150V, Communication Cable
20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)

Descriptions

Descriptions of Alpha Wire 5476C SL005 provided by its distributors.

Wire And Cable, 12 Conductor(s), 24AWG, 300V, Communication And Control Cable
Cable, Multipair; 6; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.30 in.; 0.010 in.
Shielded Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 12Conductors 24AWG 7.84mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:6; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 24AWG, SCRN, 6PAIR, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:12; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.2mm; Conductor Area CSA:0.2mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:7.6mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Alpha Type Number:5476C; Approval Bodies:UL 2464; Belden Type Number:9506 EQUIVALENT; Cable Type:Foil Shield; Cable UL Style Number:UL2464; Conductor Make-up:7 / 0.2mm; Drain Wire Type:24AWG stranded tinned copper; Jacket Material:PVC; No. of Cores:12; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:7.6mm; Screen Type Primary:Aluminum/polyester tape; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.89mm; Voltage Rating V AC:300V; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5476C-SL005
  • 5476CSL005