Alpha Wire 5475C SL005

Cable, Multipair; 5; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.27 in.; 0.010 in.
$ 222.901
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5475C SL005.

Farnell

Datasheet4 pages9 years ago
Datasheet1 page17 years ago

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.41%

Related Parts

Alpha Wire5476C SL005
Wire And Cable, 12 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5474C SL005
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6084C SL005
MULTICONDUCTOR CABLE, COMMUNICATION,24 AWG,4PR, FOIL SHIELD, STRANDED, SLATE
Round Shielded/Jacketed Discrete Cable (10 conductors) 5 pair
7100161613 80000929523 16/CAB/RC/SH/28AWG/BEIGE/STR/1
Shielded Twisted Pair Cable Foil/Braid Polyvinyl Chloride 14Conductors 28AWG 5.62mm 150V Beige Polyvinyl Chloride 30.48m Roll

Descriptions

Descriptions of Alpha Wire 5475C SL005 provided by its distributors.

Cable, Multipair; 5; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.27 in.; 0.010 in.
Shielded Twisted Pair Cable 10Conductors 24AWG 7.26mm 300VAC Slate 30.48m Spool
CABLE, 24AWG, 5 PAIR, SLATE, 30.5M; Cable Shielding: Screened; No. of Pairs: 5 Pair; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max S
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:5; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Insulation Material = PVC / Voltage Rating Max. V = 300 / Jacket Colour = Grey / Pairs = 5 / Cores = 10 / Cross-Section mm² = 0.23 / Original Packaging m = 30 / Cross-Section AWG AWG = 24 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Jacket Diameter mm = 6.9 / Shielded = Shielded / Conductor Material = Tinned Copper / Halogen Free = No / Sheath Diameter mm = 6.9 / Cable Type = Data Cable / Packaging = Sold by Reel

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5475C SL005..