What’s new: Find the right parts faster with our redesigned experience

Learn more

3M 3750/10 100

Round Shielded/Jacketed Discrete Cable (10 conductors) 5 pair

$ 152.382
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3750/10 100.

element14 APAC

Datasheet5 pages17 years ago
Datasheet2 pages23 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.33%

Related Parts

Alpha Wire6376 SL005
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5474C SL005
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
Shielded Twisted Pair Cable 16Conductors 26AWG 7.9mm 300V Gray Polyvinyl Chloride 30.48m Roll
Alpha Wire6364 SL005
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
Shielded Twisted Pair Cable Foil/Braid Polyvinyl Chloride 14Conductors 28AWG 5.62mm 150V Beige Polyvinyl Chloride 30.48m Roll
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth

Descriptions

Descriptions of 3M 3750/10 100 provided by its distributors.

Round Shielded/Jacketed Discrete Cable (10 conductors) 5 pair
Shielded Twisted Pair Cable Foil Film/Braid Polyvinyl Chloride 10Conductors 26AWG 6.6mm 300V Gray Polyvinyl Chloride 30.48m Roll
CABLE, TWISTED PAIR 10 CORE 30.48M; Cable Shielding: Screened; No. of Pairs: 5 Pair; Wire Gauge: 26AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Grey; No. of Max Strands
Shielded Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:5; Conductor Size:26; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 34; Temperature Max:80°C ;RoHS Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3750/10 (100')
  • 3750/10 (100').
  • 80-6108-1494-1
  • 80610814941