Alpha Wire 5474C SL005

Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 166.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5474C SL005.

element14 APAC

Datasheet2 pages20 years ago
Datasheet4 pages9 years ago

Master Electronics

TME

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire6364 SL005
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5472C SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6385 SL005
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Shielded Twisted Pair Cable Foil/Braid Polyvinyl Chloride 14Conductors 28AWG 5.62mm 150V Beige Polyvinyl Chloride 30.48m Roll
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
80000929549 3644B/24Sf=24/Cab/Rc/Sh/28A; |3M 3644B/24 100SF

Descriptions

Descriptions of Alpha Wire 5474C SL005 provided by its distributors.

Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
Multi-Conductor Cable 8Conductors 24AWG 0.25mm 300VAC Slate 30.48m Spool
Cable, Multipair; 4; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.24 in.; 0.010 in.
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:4; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Insulation Material = PVC / Voltage Rating Max. V = 300 / Jacket Colour = Grey / Pairs = 4 / Cores = 8 / Cross-Section mm² = 0.23 / Original Packaging m = 30 / Cross-Section AWG AWG = 24 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Jacket Diameter mm = 6.2 / Shielded = Shielded / Conductor Material = Tinned Copper / Halogen Free = No / Sheath Diameter mm = 6.2 / Cable Type = Data Cable / Packaging = Sold by Reel
CABLE, 24AWG, SCRN, 4PAIR, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:8; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.2mm; Conductor Area CSA:0.2mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:6.1mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Alpha Type Number:5474C; Approval Bodies:UL 2464; Belden Type Number:9504 EQUIVALENT; Cable Type:Foil Shield; Cable UL Style Number:UL2464; Conductor Make-up:7 / 0.2mm; Drain Wire Type:24AWG stranded tinned copper; Jacket Material:PVC; No. of Cores:8; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:6.1mm; Screen Type Primary:Aluminum/polyester tape; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.81mm; Voltage Rating V AC:300V; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5474C-SL005
  • 5474CSL005