Alpha Wire 3580/26 SL005

Cable, Flat Ribbon, 26 Conductor, 28AWG, Stranded, PVC, 300V
$ 428
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3580/26 SL005.

RS (Formerly Allied Electronics)

Datasheet2 pages22 years ago

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Alpha Wire3580/10-SL005
Alpha Wire 3580/10 SL005 Ribbon Cable Grey 10 Way (30.5m Reel)
TE Connectivity1-1437358-1
171-50G=50P 28Awg S - Ribbon Cable |Madisoncable Te Connectivity 171-50G

Descriptions

Descriptions of Alpha Wire 3580/26 SL005 provided by its distributors.

Cable, Flat Ribbon, 26 Conductor, 28AWG, Stranded, PVC, 300V
Flat Cable 26Conductors 28AWG 300VAC Gray 30.48m
FLAT CABLE, 26COND, 100FT, 28AWG, 300V
Flat IDC Cable GRAY 26 COND 100'
AE FLAT, 3580/26 SLATE 100 FT 28AWG 7/36 26C GRAY
CBL RIBN 26COND 0.050 GRAY 100'
RIBBON CABLE, 28AWG, 26 WAY, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:26; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Conductor Area CSA:0.09mm²; Jacket Material:PVC (Polyvinyl Chloride); Jacket Colour:Grey; Voltage Rating:300V; SVHC:No SVHC (19-Dec-2012); Conductor Material:Copper; No. of Strands x Strand Size:7 x 0.127mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3580/26-SL005
  • 3580/26SL005
  • 358026 SL005
  • 358026SL005