Alpha Wire 3303 SL001

Wire And Cable, 3 Conductor(s), 28AWG, 600V, Communication And Control Cable
$ 5,845.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3303 SL001.

Newark

Datasheet1 page25 years ago
Datasheet3 pages9 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Alpha Wire1121 CL005
Wire And Cable, 3 Conductor(s), 28AWG, 283V, Communication And Control Cable
Alpha Wire1121 CL001
Wire And Cable, 3 Conductor(s), 28AWG, 283V, Communication And Control Cable
Alpha Wire3202 SL005
Wire And Cable, 3 Conductor(s), 26AWG, 600V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 3303 SL001 provided by its distributors.

Wire And Cable, 3 Conductor(s), 28AWG, 600V, Communication And Control Cable
Multi-Conductor Cable 600 VAC 3C 28 AWG 0.12 in. OD PVC
MULTICONDUCTOR CABLE,3C,28 AWG,7X36,TC, PVC INS, BRAID SHLD, PVC JKT, SLATE,600V
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride 3Conductors 28AWG 3.3mm 600VAC Slate Polyvinyl Chloride 304.8m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:28; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3303-SL001
  • 3303SL001