Alpha Wire 1121 CL001

Wire And Cable, 3 Conductor(s), 28AWG, 283V, Communication And Control Cable
$ 3,162.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1121 CL001.

Master Electronics

Datasheet3 pages6 years ago

Newark

Electro Sonic

Agility

Farnell

Supply Chain

Introduction Date2023-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3303 SL005
Wire And Cable, 3 Conductor(s), 28AWG, 600V, Communication And Control Cable
Alpha Wire57003 SL002
MULTICONDUCTOR CABLE,3C,24AWG, STRANDED, FOIL SHIELD, PLM-PVC, GRAY
Alpha Wire86003CY SL002
Wire And Cable, 3 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 1121 CL001 provided by its distributors.

Wire And Cable, 3 Conductor(s), 28AWG, 283V, Communication And Control Cable
3 Conductor Clear Hi-Fi and Stereo Cable on 1000 Foot Spool Put-Ups.
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:28; No. of Conductors:3; Jacket Color:Clear; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 28AWG, 3 CORE, CLEAR, 304.8M; Cable Shielding: Screened; No. of Cores: 3Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.09mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Transparent; No. of Max Strands x Strand Size: 7 x 36AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 2.9mm; Voltage Rating: 200V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Shielded; Conductor Make-up: 7 / 36AWG; Outer Diameter: 2.9mm; Shield Material: Braid; Shield Type: Shielded; Wire Size: 28AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1121-CL001
  • 1121CL001