Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3202 SL005

Wire And Cable, 3 Conductor(s), 26AWG, 600V, Communication And Control Cable
$ 613.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3202 SL005.

Master Electronics

Datasheet3 pages7 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-33.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Alpha Wire3222 SL005
Wire And Cable, 3 Conductor(s), 22AWG, 600V, Communication And Control Cable
Alpha Wire57003 SL002
MULTICONDUCTOR CABLE,3C,24AWG, STRANDED, FOIL SHIELD, PLM-PVC, GRAY
Alpha Wire3303 SL005
Wire And Cable, 3 Conductor(s), 28AWG, 600V, Communication And Control Cable
Phoenix Contact1501854
CABLE;MULTI-CONDUCTOR;3 CONDUCTOR;24 AWG;PVC;328.1' (100.0M);BLACK;300V

Descriptions

Descriptions of Alpha Wire 3202 SL005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 26AWG, 600V, Communication And Control Cable
MULTICONDUCTOR CABLE, COMMUNICATION,26 AWG,3C, BRAID SHIELD, STRANDED, SLATE
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 3Conductors 26AWG 4.11mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:26; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
SHLD FLEX CABLE, 3COND, 30.5M, SLATE; Cable Shielding: Screened; No. of Cores: 3Core; Wire Gauge: 26AWG; Conductor Area CSA: 0.14mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 34AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 3.81mm; Voltage Rating: 600V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Braided Shield; Outer Diameter: 3.8mm; Shield Material: Braid; Shield Type: Shielded

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3202 SL005..
  • 3202-SL005
  • 3202SL005