Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1121 CL005

Wire And Cable, 3 Conductor(s), 28AWG, 283V, Communication And Control Cable

$ 666.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1121 CL005.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages13 years ago

element14

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire57003 SL002
MULTICONDUCTOR CABLE,3C,24AWG, STRANDED, FOIL SHIELD, PLM-PVC, GRAY
Alpha Wire3303 SL005
Wire And Cable, 3 Conductor(s), 28AWG, 600V, Communication And Control Cable
Alpha Wire3463 SL005
Wire And Cable, 3 Conductor(s), 28AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1121 CL005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 28AWG, 283V, Communication And Control Cable
3 Conductor Clear Hi-Fi and Stereo Cable on 100 Foot Spool Put-Ups.
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride 3Conductors 28AWG 3.25mm 200VAC Clear Polyvinyl Chloride 30.48m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:28; No. of Conductors:3; Jacket Color:Clear; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1121-CL005
  • 1121CL005