Alpha Wire 3222 SL001

Wire And Cable, 3 Conductor(s), 22AWG, 600V, Communication And Control Cable
$ 1,859.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3222 SL001.

Newark

Datasheet3 pages8 years ago

TME

Electro Sonic

Farnell

element14

Inventory History

3 month trend:
-10.57%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2403C SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1737C SL005
300V Braid Shield 3 Conductor 22 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
Alpha Wire1737C SL001
300V Braid Shield 3 Conductor 22 AWG Slate PVC cable on 1000 Foot Spool Put-Ups.

Descriptions

Descriptions of Alpha Wire 3222 SL001 provided by its distributors.

Wire And Cable, 3 Conductor(s), 22AWG, 600V, Communication And Control Cable
Cable, Shielded; 3; 22 AWG; 19 x 34; 0.18 in.; 0.010 in.; 0.017 in.; PVC; 600 V
Multiconductor Cable 3Conductors 22AWG 4.6mm Tinned Copper Gray 600V
Multi-Conductor Cable 600 VAC 3C 22 AWG 0.18 in. OD
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 3Conductors 22AWG 4.97mm 600VAC Slate Polyvinyl Chloride 304.8m Spool
CABLE, 22AWG, 3 CORE, SLATE, 304.8M; Cable Shielding: Screened; No. of Cores: 3Core; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Stran
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3222-SL001
  • 3222SL001