Alpha Wire 2403C SL005

Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 107.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2403C SL005.

element14 APAC

Datasheet1 page20 years ago
Datasheet4 pages9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+55.46%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire2423C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire1896C SL005
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire6339 SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 2403C SL005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable, Shielded; 3; 22 AWG; 7 x 30; 0.18 in.; 0.016 in.; 0.020 in.; PVC; degC
Alpha Wire 3core control cable, Alpha Essentialsseries, 0.35 mm², 30m, shielding, greyPVCjacket
Alpha Wire 2403C SL005 Data Transmission Cable 22AWG 3 Core (30.5m Reel)
Shielded Multi-Conductor Cable Tape High Density Polyethylene 3Conductors 22AWG 4.77mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Jacket Colour = Slate / Shielding = CY Copper Shield / Conductors = 3 / Conductor Insulation = Polyethylene / Cross-Section mm² = 0.32 / Cross-Section AWG AWG = 22 / Jacket Diameter mm = 4.7 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 75 / Original Packaging m = 30 / Packaging = Sold by Reel
CABLE, SHIELDED, 22AWG, 3CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:3; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.255mm; Conductor Area CSA:0.357mm²; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.7mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Foil Shield; Conductor Make-up:7 / 30; Jacket Material:PE; No. of Cores:3; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:4.7mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.50mm; Test Voltage:300V; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2403C-SL005
  • 2403CSL005