Alpha Wire 1737C SL005

300V Braid Shield 3 Conductor 22 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
$ 322.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1737C SL005.

Master Electronics

Datasheet4 pages7 years ago

Newark

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-3.51%

Supply Chain

Introduction Date2016-04-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire2403C SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2423C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire2433C SL005
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Communication And Control Cable
Phoenix Contact1501825
MULTICONDUCTOR CABLE, 3C, 22AWG, FS, BC, PVC INS, BLACK PVC JKT, UL
Phoenix Contact1501854
CABLE;MULTI-CONDUCTOR;3 CONDUCTOR;24 AWG;PVC;328.1' (100.0M);BLACK;300V

Descriptions

Descriptions of Alpha Wire 1737C SL005 provided by its distributors.

300V Braid Shield 3 Conductor 22 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable, Shielded; 3; 22 AWG; 7 x 30; 0.20 in.; 0.016 in.; 0.020 in.; PVC; 75 deg
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride 3Conductors 22AWG 5.3mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
CABLE, 22AWG, 3 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 3Core; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1737C-SL005
  • 1737CSL005