Alpha Wire 1737C SL001

300V Braid Shield 3 Conductor 22 AWG Slate PVC cable on 1000 Foot Spool Put-Ups.
$ 1,545.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1737C SL001.

Master Electronics

Datasheet4 pages6 years ago

Newark

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2403C SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2403C SL021
Multi-Conductor Cables 22AWG 3C SHIELD BOX 1000ft SLATE
Alpha Wire2254/3 SL001
Multiconductor Shielded Cable, Control, Slate, 3 Conductor, 22 AWG, 1000 ft

Descriptions

Descriptions of Alpha Wire 1737C SL001 provided by its distributors.

300V Braid Shield 3 Conductor 22 AWG Slate PVC cable on 1000 Foot Spool Put-Ups.
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Multi-Conductor Cable 300 VAC 3C 22 AWG 0.2 in. OD PVC
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 22AWG, 3 CORE, SLATE, 304.8M; Cable Shielding: Screened; No. of Cores: 3Core; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 30AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 5.08mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Braided Shield; Conductor Make-up: 7 / 30AWG; Outer Diameter: 5mm; Shield Material: Braid; Shield Type: Shielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1737C-SL001
  • 1737CSL001