Alpha Wire 3071 GR005

Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
$ 41.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3071 GR005.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

TME

Electro Sonic

element14

Inventory History

3 month trend:
+136%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire3071 BK005
Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
Alpha Wire3071 RD005
Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
Alpha Wire3071 WH005
Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
General Cable / CarolC2103A.12.07
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, Blue, Stranded, 100 ft
General Cable / CarolC2103A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, White, Stranded, 100 ft
General Cable / CarolC2102A.12.06
HOOK-UP WIRE,20 AWG, STRANDED, GREEN, 10/30

Descriptions

Descriptions of Alpha Wire 3071 GR005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
600V 22 AWG Green Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 22AWG 30.48m 2.38mm Tinned Copper Green 600V Spool
WIRE, GRN, 22AWG, 7/30AWG, 30.5M; Jacket Material: PVC; Jacket Colour: Green; Wire Gauge: 22AWG; Conductor Area CSA: 0.357mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 7 x 30

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3071 GR005..
  • 3071-GR005
  • 3071GR005