Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3071 BK005

Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
$ 41.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3071 BK005.

Farnell

Datasheet3 pages9 years ago
Datasheet3 pages13 years ago

Master Electronics

TME

Electro Sonic

Agility

Inventory History

3 month trend:
+37.50%

Supply Chain

Introduction Date2018-12-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire3071 BL005
Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
Alpha Wire3071 RD005
Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
Alpha Wire3071 WH005
Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
General Cable / CarolC2103A.12.07
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, Blue, Stranded, 100 ft
General Cable / CarolC2102A.12.04
CAROL CABLE/GENERAL CABLE C2102A.12.04 HOOK UP WIRE 100FT 20AWG TIN-COPPER ORANGE
General Cable / CarolC2102A.12.05
Hookup Wire,20 AWG,Yellow,100 ft.

Descriptions

Descriptions of Alpha Wire 3071 BK005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
Alpha Wire overhead cables, 0.33 mm²Cross-sectional area, American Wire Gauge22 AWG, 30mlong
600V 22 AWG Black Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
WIRE, BLK, 22AWG, 7/30AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:22AWG; Conductor Area CSA:0.35mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:2.39mm; Voltage Rating:600V; No. of Max Strands x Strand Size:7 x 0.25mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG
Wire Code = 3071 / Cross-Section mm² = 0.35 / Cross-Section AWG AWG = 22 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Black / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = CE / Standards Met = CSA TEW 105 / Standards Met = UL AWM 1015 / Standards Met = UL MTW

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3071-BK005
  • 3071BK005