General Cable / Carol C2103A.12.02

CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, White, Stranded, 100 ft
$ 36.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C2103A.12.02.

IHS

Datasheet2 pages8 years ago

element14 APAC

Factory Futures

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2021-04-26

Related Parts

Alpha Wire461816 YL005
18 AWG 16/30 600V Yellow PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire461816 OR005
18 AWG 16/30 600V Orange PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire461816 RD005
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolC2102A.12.06
HOOK-UP WIRE,20 AWG, STRANDED, GREEN, 10/30
General Cable / CarolC2102A.12.04
CAROL CABLE/GENERAL CABLE C2102A.12.04 HOOK UP WIRE 100FT 20AWG TIN-COPPER ORANGE
General Cable / CarolC2102A.12.01
HOOK-UP WIRE, 20 AWG, STRANDED, BLACK, 10/30

Descriptions

Descriptions of General Cable / Carol C2103A.12.02 provided by its distributors.

CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, White, Stranded, 100 ft
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW
HOOK-UP WIRE, 18 AWG, STRANDED, WHITE
HOOK-UP STRND 18AWG WHITE 100'
HOOK-UP WIRE 100FT 18AWG TIN-COPPER WHT; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Jacket Material:PVC (Polyvinylchloride); External Diameter:0.112"; No. of Strands x Strand Size:16 x 30AWG; Cable Type:Hook Up Wire ;RoHS Compliant: Yes

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2103A1202