Alpha Wire 3057 WS001

300V 16 AWG 26/30 White/Slate PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
$ 433.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3057 WS001.

Electro Sonic

Datasheet3 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3057 GR001
Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Green
Alpha Wire3057 BK005
Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Black
Alpha Wire3057 BL005
Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Blue
General Cable / CarolC2065A.12.02
Hookup Wire, CSA TR-64 (UL 1007, 1569), 16 AWG, White, 100 ft
General Cable / CarolC2065A.12.06
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW
General Cable / CarolC2065A.12.07
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW

Descriptions

Descriptions of Alpha Wire 3057 WS001 provided by its distributors.

300V 16 AWG 26/30 White/Slate PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 16 AWG, 26X30, 0.016 IN., 300V, WHITE/SLATE, 3057 SERIES
Hook-up Wire 16AWG 304.8m 2.38mm Tinned Copper 300VAC Spool
Wire - Single Conductor 3057 WH/SLATE 1000 FT
Hookup Wire, 16 AWG, Slate, 300V, 6.5 ft
HOOK-UP WIRE, 16AWG, WHT/GRY, 305M;
HOOKUP STRND 16AWG WHT/GRY 1000'
Hook-Up Wire; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:16; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:26 x 30; Conductor Material:Copper ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3057-WS001
  • 3057WS001