Alpha Wire 3057 GR001

Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Green
$ 443.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3057 GR001.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3057 YL001
Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Yellow
Alpha Wire3057 BR005
Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Brown
Alpha Wire3057 RD001
Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Red
General Cable / CarolC2065A.12.02
Hookup Wire, CSA TR-64 (UL 1007, 1569), 16 AWG, White, 100 ft
General Cable / CarolC2065A.12.06
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW
General Cable / CarolC2065A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 16 AWG, Red, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 3057 GR001 provided by its distributors.

Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Green
300V 16 AWG 26/30 Green PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 1Conductors 16AWG 30.5m/305m 2.41mm Tinned Copper Green 300VAC
Wire Code = 3057 / Cross-Section mm² = 1.32 / Cross-Section AWG AWG = 16 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Green / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = CA Prop 65 / Standards Met = CSA FT1 / Standards Met = CSA TR 64 / Standards Met = UL AWM 1007 / Standards Met = UL AWM 1569 / Standards Met = UL VW-1
WIRE, UL1007, 16AWG, GREEN, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:16AWG; Conductor Area CSA:1.326mm²; Jacket Colour:Green; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:2.41mm; Voltage Rating:300V; No. of Strands x Strand Size1:26 x 0.255mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1007; Conductor Make-up:26 / 30AWG; Current Rating:19A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Outer Diameter:2.41mm; Secondary Insulation Colour:Green; Secondary Insulation Material:PVC; Voltage Rating VAC:300V; Wire Size:16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3057-GR001
  • 3057GR001