Alpha Wire 3055-28

Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
$ 31.62
Obsolete

Price and Stock

DistributorSKUMinPkg
Beyond Components3055-280
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3055-28.

IHS

Datasheet1 page5 years ago
Datasheet1 page5 years ago

Farnell

Alternate Parts

Price @ 1000
$ 31.62
$ 127.4
$ 127.4
Stock
0
21,615
21,615
Authorized Distributors
1
6
6
Wire/Cable Type
-
Hook-Up
Hook-Up
Wire/Cable Gauge
18 AWG
18 AWG
18 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
-
PVC
PVC
Voltage Rating
300 V
300 V
300 V
Insulation Diameter
-
-
-
Insulation Thickness
-
-
-
Cable Length
30.5 m
30.48 m
30.48 m

Supply Chain

Introduction Date2021-02-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Alpha Wire3055/1 BK005
Wire, Hook-Up; 18 AWG; Solid; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
Alpha Wire3055/1 RD005
Wire, Hook-Up; 18 AWG; Solid; 0.016 in.; 0.080 in.; -40 degC; 300 V; Red
Alpha Wire3055/1 BL005
Wire, Hook-Up; 18 AWG; Solid; 0.016 in.; 0.080 in.; -40 degC; 300 V; Blue
TE Connectivity / Raychem100G0111-1.00-9
Wire And Cable, 1 Conductor(s), 18AWG, 1300V, Flexible Cord And Fixture Wire
General Cable / CarolC2064A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Red, Stranded, 100 ft
TE Connectivity / Raychem55A0111-18-9
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 3055-28 provided by its distributors.

Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Stranded wire [Alpha Wire] 3055-28 Stranded wire
WIRE, UL1007, 18AWG, GRN/YEL, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:18 AWG; Conductor Area CSA:0.816mm²; Jacket Colour:Green / Yellow; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:2.03mm; Voltage Rating:300V; No. of Strands x Strand Size:16 x 0.255mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1007; Conductor Make-up:16 / 30AWG; Current Rating:15A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Outer Diameter:2.03mm; Secondary Insulation Colour:Green / Yellow; Secondary Insulation Material:PVC; Voltage Rating VAC:300V; Wire Size:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 305528