Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3055/1 BK005

Wire, Hook-Up; 18 AWG; Solid; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
$ 49.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3055/1 BK005.

Farnell

Datasheet3 pages9 years ago
Datasheet3 pages13 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Electro Sonic

Inventory History

3 month trend:
+28.25%

Supply Chain

Introduction Date2016-04-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire3055/1 YL005
Wire, Hook-Up; 18 AWG; Solid; 0.016 in.; 0.080 in.; -40 degC; 300 V; Yellow
Alpha Wire3055/1 RD005
Wire, Hook-Up; 18 AWG; Solid; 0.016 in.; 0.080 in.; -40 degC; 300 V; Red
Alpha Wire3055/1 BL005
Wire, Hook-Up; 18 AWG; Solid; 0.016 in.; 0.080 in.; -40 degC; 300 V; Blue
General Cable / CarolC2064A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Red, Stranded, 100 ft
General Cable / CarolC2064A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Black, Stranded, 100 ft
General Cable / CarolC2064A.12.04
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Orange, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 3055/1 BK005 provided by its distributors.

Wire, Hook-Up; 18 AWG; Solid; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 1Conductors 18AWG 30.5m/305m 2.03mm Tinned Copper Black 300VAC
300V 18 AWG Solid Black PVC Hook Up Wire on 100 Foot Spool Put-Ups.
WIRE, BLK, 18AWG, 1/18AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:18AWG; Conductor Area CSA:0.82mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.83mm; Voltage Rating:300V; No. of Max Strands x Strand Size:1 x 1.02mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:18AWG
Wire Code = 3055/1 / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Max. °C = 105 / Length m = 30.5 / Stranding = Solid / Operating Temperature Min. °C = -40 / Series = 3055/1 / Standards Met = CSA FT1 / Standards Met = CSA TR 64 / Standards Met = EU / Standards Met = REACH / Standards Met = UL AWM 1007 / Standards Met = UL AWM 1569 / Standards Met = UL VW-1 / Packaging = Sold by Reel / Jacket Colour = Black / Jacket Material = PVC / Strands = 1 / Cross-Section mm² = 0.82 / Cross-Section AWG AWG = 18 / Original Packaging m = 30.5 / External Diameter mm = 1.82

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3055/1-BK005
  • 3055/1BK005