Alpha Wire 3055 SL001

Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Slate
$ 299.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3055 SL001.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page19 years ago

Newark

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+1.71%

Supply Chain

Introduction Date2016-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3055 BK001
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
Alpha Wire3055 GY001
300V 18 AWG 16/30 Green/Yellow PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
Alpha Wire3055 BL001
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Blue

Descriptions

Descriptions of Alpha Wire 3055 SL001 provided by its distributors.

Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Slate
300V 18 AWG 16/30 Slate PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
Hook-up Wire 18AWG 304.8m 2.05mm Tinned Copper 300VAC Spool
Wire - Single Conductor 18AWG 16/30 PVC 1000ft SPOOL SLATE
Wire Hook-Up; Tin-Plated Copper; 18 AWG; 16/30-Str; Slate
Stranded Wire PVC 0.8mm² Tinned Copper Slate 3055 305m
HOOK-UP WIRE, 1000FT, 18AWG, COPPER, GREY, 300V
HOOK-UP WIRE 18AWG STRAND GRAY
HOOK-UP STRND 18AWG SLATE 1000'
WIRE, UL1007, 18AWG, GREY, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:18AWG; Conductor Area CSA:0.816mm²; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:2.03mm; Voltage Rating:300V; No. of Strands x Strand Size:16 x 0.255mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1007; Conductor Make-up:16 / 30AWG; Current Rating:15A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Outer Diameter:2.03mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Voltage Rating V AC:300V; Wire Size:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3055 SL001.
  • 3055-SL001
  • 3055SL001