Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3055 GY001

300V 18 AWG 16/30 Green/Yellow PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
$ 339.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3055 GY001.

element14 APAC

Datasheet3 pages9 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Amar Radio Corporation

Inventory History

3 month trend:
-16.24%

Supply Chain

Introduction Date2013-07-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire3055 BK001
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
Alpha Wire3055 BL001
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Blue
Alpha Wire3055 WH001
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; White

Descriptions

Descriptions of Alpha Wire 3055 GY001 provided by its distributors.

300V 18 AWG 16/30 Green/Yellow PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
Wire, Hook-up; 18AWG; 16/30 strand; -40 to 105degC PVC Ins; Green/Yellow Stripe
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire 3055 GY001 UL1007 Hook Up Wire Green/Yellow 18AWG (305m Reel)
Hook-up Wire 18AWG 304.8m 2.05mm Tinned Copper Green/Yellow 300VAC Spool
WIRE, GR/YL, 18AWG, 16/30AWG, 304.8M; Jacket Material: PVC; Jacket Colour: Green, Yellow; Wire Gauge: 18AWG; Conductor Area CSA: 0.816mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Max Strands x Stra
WIRE, UL1007, 18AWG, GRN/YEL, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:18AWG; Conductor Area CSA:0.816mm²; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:2.03mm; Voltage Rating:300V; No. of Strands x Strand Size:16 x 0.255mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1007; Conductor Make-up:16 / 30AWG; Current Rating:15A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Outer Diameter:2.03mm; Secondary Insulation Colour:Green / Yellow; Secondary Insulation Material:PVC; Voltage Rating V AC:300V; Wire Size:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3055 GY001.
  • 3055-GY001
  • 3055GY001