Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3055 BK001

Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
$ 328.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3055 BK001.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page20 years ago
Datasheet1 page19 years ago

TME

RS (Formerly Allied Electronics)

Amar Radio Corporation

element14

Inventory History

3 month trend:
-26.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire3055 YL001
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Yellow
Alpha Wire3055 BL001
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Blue
Alpha Wire3055 WH001
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; White

Descriptions

Descriptions of Alpha Wire 3055 BK001 provided by its distributors.

Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
300V 18 AWG 16/30 Black PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
Alpha Wire 3055 BK001 UL1007 Hook Up Wire Black 18AWG (305m Reel)
Hook-up Wire 18AWG 304.8m 2.05mm Tinned Copper Black 300VAC Spool
Wire - Single Conductor 18AWG 16/30 PVC 1000ft SPOOL BLACK
Alpha Wire Cable, Premium series, 0.81 mm²Cross-sectional area, American Wire Gauge18 AWG, 305mlong
Stranded Wire PVC 0.8mm² Tinned Copper Black 3055 305m
HOOK-UP WIRE, 18AWG, BLACK, 1000FT, 300V
ALPHA PVC INSULATION,#18,16/30,1000FT,BLACK
WIRE, UL1007, 18AWG, BLACK, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:18AWG; Conductor Area CSA:0.816mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:2.03mm; Voltage Rating:300V; No. of Strands x Strand Size:16 x 0.255mm; SVHC:No SVHC (19-Dec-2011); Cable UL Style Number:UL1007; Conductor Make-up:16 / 30AWG; Current Rating:15A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Outer Diameter:2.03mm; Secondary Insulation Colour:Black; Secondary Insulation Material:PVC; Voltage Rating V AC:300V; Wire Size:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3055 BK001.
  • 3055-BK001
  • 3055BK001