Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3055 BL001

Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Blue
$ 341.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3055 BL001.

element14 APAC

Datasheet3 pages9 years ago
Datasheet1 page20 years ago

Newark

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-17.58%

Supply Chain

Introduction Date2016-04-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire3055 BK001
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
Alpha Wire3055 YL001
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Yellow
Alpha Wire3055 GY001
300V 18 AWG 16/30 Green/Yellow PVC Hook Up Wire on 1000 Foot Spool Put-Ups.

Descriptions

Descriptions of Alpha Wire 3055 BL001 provided by its distributors.

Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Blue
300V 18 AWG 16/30 Blue PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
Alpha Wire 3055 BL001 UL1007 Hook Up Wire Blue 18AWG (305m Reel)
Hook-up Wire 18AWG 304.8m 2.05mm Tinned Copper Blue 300VAC Spool
Cross Referenced to ALPHA WIRE CORP. - Part: ALP3055-BLU-1000FT
Alpha Wire Cable, Premium series, 0.81 mm²Cross-sectional area, American Wire Gauge18 AWG, 305mlong
Wire - Single Conductor 18AWG 16/30 PVC 1000ft SPOOL BLUE
Wire Hook-Up; Tin-Plated Copper; 18 AWG; 16-Str; Blue
Stranded Wire PVC 0.8mm² Tinned Copper Blue 3055 305m
HOOK-UP WIRE 18AWG STRAND BLUE
WIRE, UL1007, 18AWG, BLUE, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:18AWG; Conductor Area CSA:0.816mm²; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:2.03mm; Voltage Rating:300V; No. of Strands x Strand Size:16 x 0.255mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1007; Conductor Make-up:16 / 30AWG; Current Rating:15A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Outer Diameter:2.03mm; Secondary Insulation Colour:Blue; Secondary Insulation Material:PVC; Voltage Rating V AC:300V; Wire Size:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3055 BL001.
  • 3055-BL001
  • 3055BL001