Alpha Wire 3050 BR001

Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Brown
$ 224.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3050 BR001.

JRH Electronics

Datasheet4 pages6 years ago

Farnell

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.03%

Supply Chain

Introduction Date2015-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3050 WH005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; White
Alpha Wire3050 BL001
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Blue
Alpha Wire3050 BK005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Black
General Cable / CarolC2015A.12.03
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolC2015A.12.06
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, GREEN, 7/32 STR, 300V
General Cable / CarolC2015A.12.04
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, ORANGE

Descriptions

Descriptions of Alpha Wire 3050 BR001 provided by its distributors.

Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Brown
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
300V 24 AWG 7/32 Brown PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
Wire Code = 3050 / Cross-Section mm² = 0.23 / Cross-Section AWG AWG = 24 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Brown / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = CA Prop 65 / Standards Met = CSA FT1 / Standards Met = CSA TR 64 / Standards Met = UL AWM 1007 / Standards Met = UL AWM 1569 / Standards Met = UL VW-1
WIRE, UL1007, 24AWG, BROWN, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:24AWG; Conductor Area CSA:0.229mm²; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:1.45mm; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.2mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1007; Conductor Make-up:7 / 32AWG; Current Rating:6A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Outer Diameter:1.45mm; Secondary Insulation Colour:Brown; Secondary Insulation Material:PVC; Voltage Rating V AC:300V; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3050 BR001.
  • 3050-BR001
  • 3050BR001