General Cable / Carol C2015A.12.04

Hook-up Wire, 1C, 24 AWG, Stranded, Orange
$ 29.577
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C2015A.12.04.

element14 APAC

Datasheet2 pages10 years ago

Farnell

Electro Sonic

element14

RS (Formerly Allied Electronics)

Related Parts

Alpha Wire3050/1 VI005
300V 24 AWG Solid Violet PVC Hook Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire3050/1 SL005
Wire, Hook-Up; 24 AWG; Solid; 0.016 in.; 0.057 in.; -40 degC; 300 V; Slate
Alpha Wire3050/1 OR005
Wire, Hook-Up; 24 AWG; Solid; 0.016 in.; 0.057 in.; -40 degC; 300 V; Orange
General Cable / CarolC2040A.12.06
HOOK UP WIRE 100FT 20AWG TIN-COPPER GREEN
General Cable / CarolC2016A.12.07
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Blue, Stranded, 100 ft
General Cable / CarolC2102A.12.04
CAROL CABLE/GENERAL CABLE C2102A.12.04 HOOK UP WIRE 100FT 20AWG TIN-COPPER ORANGE

Descriptions

Descriptions of General Cable / Carol C2015A.12.04 provided by its distributors.

HOOK-UP WIRE, 1C, 24 AWG, STRANDED, ORANGE
HOOK UP WIRE 100FT 24AWG TIN-COPPER ORANGE
Hookup Wire,24 AWG,Orange,100 ft.
HOOK-UP STRND 24AWG ORANGE 100'
HOOK-UP WIRE 100FT 24AWG TIN-COPPER ORG;; HOOK-UP WIRE 100FT 24AWG TIN-COPPER ORG; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Conductor Size AWG:24AWG; Jacket Color:Orange; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2015A1204