Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3050 BK005

Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Black
$ 37.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3050 BK005.

JRH Electronics

Datasheet4 pages7 years ago

Farnell

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.81%

Supply Chain

Introduction Date2013-03-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire3050 WH005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; White
Alpha Wire3050 GR005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Green
Alpha Wire3050 YL005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Yellow
General Cable / CarolC2015A.12.06
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, GREEN, 7/32 STR, 300V
General Cable / CarolC2015A.12.04
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, ORANGE
General Cable / CarolC2015A.12.10
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, GRAY

Descriptions

Descriptions of Alpha Wire 3050 BK005 provided by its distributors.

Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Black
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 1Conductors 24AWG 30.5m/305m 1.45mm Tinned Copper Black 300VAC
300V 24 AWG 7/32 Black PVC Hook Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire Harsh environment wires, Hook Up Wire series, 0.23 mm²Cross-sectional area, American Wire Gauge24 AWG, 30mlong
WIRE, BLK, 24AWG, 7/32AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:24AWG; Conductor Area CSA:0.23mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.42mm; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.2mm; SVHC:No SVHC (19-Dec-2012); Conductor Size AWG:24AWG
Wire Code = 3050 / Cross-Section mm² = 0.23 / Cross-Section AWG AWG = 24 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Black / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = CSA FT1 / Standards Met = CSA TR 64 / Standards Met = UL AWM 1007 / Standards Met = UL AWM 1569 / Standards Met = UL VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3050-BK005
  • 3050BK005