General Cable / Carol C2015A.12.06

Hook-up Wire, 1C, 24 AWG, Stranded, Green, 7/32 Str, 300V
$ 21.278
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C2015A.12.06.

element14 APAC

Datasheet20 pages14 years ago

Electro Sonic

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

Alpha Wire3050 WH005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; White
Alpha Wire3050 GR005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Green
Alpha Wire3050 BK005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Black

Descriptions

Descriptions of General Cable / Carol C2015A.12.06 provided by its distributors.

HOOK-UP WIRE, 1C, 24 AWG, STRANDED, GREEN, 7/32 STR, 300V
Hookup Wire,24 AWG,Green,100 ft.
Hook-up Wire 24AWG 30.48m 300V
HOOK-UP STRND 24AWG GREEN 100'
HOOK-UP WIRE 100FT 24AWG TIN-COPPER GRN;; HOOK-UP WIRE 100FT 24AWG TIN-COPPER GRN; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Conductor Size AWG:24AWG; Jacket Color:Green; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2015A1206