Alpha Wire 2442C SL002

Wire And Cable, 2 Conductor(s), 14AWG, 150V, Communication And Control Cable
$ 1,403.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2442C SL002.

Master Electronics

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2472 SL002
Wire And Cable, 2 Conductor(s), 14AWG, 600V, Communication And Control Cable
Alpha Wire2444C SL005
Multi-Conductor Communication and Control Cable 2C 12AWG SHLD 100'
Alpha Wire1891C SL005
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 14AWG 6.98mm 300VAC Slate 30.48m Spool
General Cable / CarolE3522S.41.03
MULTICONDUCTOR, 2 COND, 14AWG, 1000FT, UNSHIELDED U/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE1522S.41.03
MULTICONDUCTOR, 2 COND, 14AWG, 1000FT, UNSHIELDED U/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE3622S.41.03
Comm Cable, Shielded, Plenum, 14/2, 1000 Ft

Descriptions

Descriptions of Alpha Wire 2442C SL002 provided by its distributors.

Wire And Cable, 2 Conductor(s), 14AWG, 150V, Communication And Control Cable
MULTICONDUCTOR CABLE, COMMUNICATION,14 AWG,2C, FOIL SHIELD, STRANDED, SLATE
CABLE 2CON 14AWG SLATE SHLD 500'
AE C&C, 2442C SLATE 500 FT 14AWG 41/30 2C FOIL SHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:14; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2442C-SL002
  • 2442CSL002