Alpha Wire 2444C SL005

Multi-Conductor Communication and Control Cable 2C 12AWG SHLD 100'
$ 1,252.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2444C SL005.

element14 APAC

Datasheet4 pages9 years ago
Datasheet3 pages13 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-3.65%

Related Parts

Alpha Wire1892C SL005
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 12AWG 8.3mm 300VAC Slate 30.48m Spool
Alpha Wire2442C SL005
Wire And Cable, 2 Conductor(s), 14AWG, 150V, Communication And Control Cable
Alpha Wire2472 SL002
Wire And Cable, 2 Conductor(s), 14AWG, 600V, Communication And Control Cable
General Cable / CarolE3522S.41.03
MULTICONDUCTOR, 2 COND, 14AWG, 1000FT, UNSHIELDED U/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE1522S.41.03
MULTICONDUCTOR, 2 COND, 14AWG, 1000FT, UNSHIELDED U/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE3622S.41.03
Comm Cable, Shielded, Plenum, 14/2, 1000 Ft

Descriptions

Descriptions of Alpha Wire 2444C SL005 provided by its distributors.

Multi-Conductor Communication and Control Cable 2C 12AWG SHLD 100'
CABLE, 12AWG, 2 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 12AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:12; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 12AWG, 2 CORE, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:12AWG; Voltage Rating:150V; No. of Max Strands x Strand Size:65 x 0.25mm; Conductor Area CSA:3.29mm²; Jacket Colour:Slate; Jacket Material:PE (Polyethylene); External Diameter:8.38mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:12AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2444C SL005.