Alpha Wire 2413C SL022

Wire And Cable, 3 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
$ 468.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2413C SL022.

Farnell

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1896C SL002
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire1896C SL001
Multi-Conductor Cable Polyvinyl Chloride 3Conductors 20AWG 5.1mm 300VAC Slate 304.8m Spool
Alpha Wire2256/3 SL005
MULTICONDUCTOR CABLE, COMMUNICATION,20 AWG,3C, SPIRAL SHIELD, STRANDED, SLATE

Descriptions

Descriptions of Alpha Wire 2413C SL022 provided by its distributors.

Wire And Cable, 3 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire 2413C SL022 Control Cable
MULTICORE CABLE, 20AWG, 3CORE, PVC;
AE C&C, 2413C SLATE BOX 500FT 20AWG 7/28 3C FOIL SHLD
CABLE 3CON 20AWG SLATE SHLD 500'
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:20; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2413C-SL022
  • 2413CSL022