Alpha Wire 1896C SL002

Wire And Cable, 3 Conductor(s), 20AWG, 300V, Communication And Control Cable
$ 419.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1896C SL002.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+63.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire1898C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire1899/3C SL005
Multiconductor Cable, Unshielded; 3; 16 AWG; 19 x 0.0117; 0.24 in.; 0.016 in.
Alpha Wire2413C SL002
Cable, Shielded; 3; 20 AWG; 7 x 28; 0.20 in.; 0.016 in.; 0.020 in.; PVC; degC

Descriptions

Descriptions of Alpha Wire 1896C SL002 provided by its distributors.

Wire And Cable, 3 Conductor(s), 20AWG, 300V, Communication And Control Cable
Multi-Conductor Cable 3Conductors 20AWG 4.8mm 300VAC Gray 152.4m Spool
Multiconductor Cable, Unshielded; 3; 20 AWG; 7 x 28; 0.19 in.; 0.016 in.; PVC
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:20; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1896C-SL002
  • 1896CSL002