Alpha Wire 1896C SL001

Multi-Conductor Cable Polyvinyl Chloride 3Conductors 20AWG 5.1mm 300VAC Slate 304.8m Spool
$ 683.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1896C SL001.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page17 years ago

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-94.15%

Related Parts

Alpha Wire2413C SL002
Cable, Shielded; 3; 20 AWG; 7 x 28; 0.20 in.; 0.016 in.; 0.020 in.; PVC; degC
Alpha Wire2256/3 SL005
MULTICONDUCTOR CABLE, COMMUNICATION,20 AWG,3C, SPIRAL SHIELD, STRANDED, SLATE
Alpha Wire2413C SL022
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 1896C SL001 provided by its distributors.

Multi-Conductor Cable Polyvinyl Chloride 3Conductors 20AWG 5.1mm 300VAC Slate 304.8m Spool
Multi-Conductor Communication and Control Cable 3C 20AWG UNSHIELD
Multiconductor Cable, Unshielded; 3; 20 AWG; 7 x 28; 0.19 in.; 0.016 in.; PVC
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:20; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Jacket Colour = Grey / Halogen Free = No / Shielding = YY Unshielded / Conductors = 3 / Conductor Insulation = PVC / Cross-Section mm² = 0.56 / Cross-Section AWG AWG = 20 / Jacket Diameter mm = 4.8 / Voltage Rating Max. V = 300 / Original Packaging m = 305 / Packaging = Sold by Reel

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1896C SL001.