Alpha Wire 2256/3 SL005

Multiconductor Cable, Communication, 20 AWG, 3C, Spiral Shield, Stranded, Slate
$ 517.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2256/3 SL005.

Master Electronics

Datasheet3 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1896C SL002
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire2413C SL002
Cable, Shielded; 3; 20 AWG; 7 x 28; 0.20 in.; 0.016 in.; 0.020 in.; PVC; degC
Alpha Wire2413C SL022
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 2256/3 SL005 provided by its distributors.

MULTICONDUCTOR CABLE, COMMUNICATION,20 AWG,3C, SPIRAL SHIELD, STRANDED, SLATE
SHLD FLEX CABLE, 3COND, 20AWG, 30M;
AE C&C, 2256/3 SLATE 100 FT 20AWG 10/30 3C SPIRAL SHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2256/3-SL005
  • 2256/3SL005
  • 22563SL005