Alpha Wire 2411C SL002

Multi-Conductor Cable 2-Conductor Gray PVC Jacket 20 AWG Foil Shield 500 Feet
$ 443.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2411C SL002.

element14 APAC

Datasheet4 pages8 years ago

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.52%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2412C SL002
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire2256 SL005
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire2412C SL022
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 2411C SL002 provided by its distributors.

Multi-Conductor Cable 2-Conductor Gray PVC Jacket 20 AWG Foil Shield 500 Feet
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
Cable, Shielded; 2; 20 AWG; 7 x 28; 0.18 in.; 0.016 in.; 0.020 in.; PVC; degC
Alpha Wire 2411C SL002 Data Transmission Cable 20AWG 2 Core (152m Reel)
Shielded Multi-Conductor Cable Tape Flame Retardant High Density Polyethylene 2Conductors 20AWG 4.92mm 300VAC Slate Polyvinyl Chloride 152.4m Reel
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:20; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2411C-SL002
  • 2411CSL002