Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2256 SL005

Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
$ 349.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2256 SL005.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page17 years ago

Newark

TME

Inventory History

3 month trend:
-0.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire2411C SL005
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire2412C SL002
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire1741C SL005
300V Braid Shield 2 Conductor 20 AWG Slate PVC cable on 100 Foot Spool Put-Ups.

Descriptions

Descriptions of Alpha Wire 2256 SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
MULTICONDUCTOR COMMUNICATION CABLE,20AWG,2C SPIRAL SHIELD, SLATE
CABLE, 20AWG, 2 CORE, SLATE, 30.5M;
CABLE 2CON 20AWG SLATE SHLD 100'
AE C&C, 2256 SLATE 100 FT 20AWG 10/30 2C SPIRAL SHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2256 SL005.
  • 2256-SL005
  • 2256SL005