Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2412C SL002

Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable

$ 421.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2412C SL002.

JRH Electronics

Datasheet4 pages7 years ago

Newark

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.34%

Supply Chain

Introduction Date2013-07-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire2411C SL005
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire2256 SL005
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire1741C SL005
300V Braid Shield 2 Conductor 20 AWG Slate PVC cable on 100 Foot Spool Put-Ups.

Descriptions

Descriptions of Alpha Wire 2412C SL002 provided by its distributors.

Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
Cable, Shielded; 2; 20 AWG; 7 x 28; 0.18 in.; 0.016 in.; 0.020 in.; PVC; degC
Shielded Multi-Conductor Cable Tape Flame Retardant High Density Polyethylene 2Conductors 20AWG 4.92mm 300VAC Slate 152.4m Spool
CABLE, 20AWG, 2 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 20AWG; Conductor Area CSA: -; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strand
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:20; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2412C-SL002
  • 2412CSL002