Alpha Wire 2171/1 SV005

Alpha Wire 2171/1 SV005 Cable Sleeve
$ 1,080.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2171/1 SV005.

element14 APAC

Datasheet3 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
+13.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire1229 SV005
Cable Accessories Flat Braid Tinned Copper Silver Tin Spool
Alpha Wire1233 SV005
Cable Accessories Flat Braid Tinned Copper Silver Tin Spool
Alpha Wire1233/2 SV005
Braid; 10 AWG; Tinned Copper; 1/2 in.; 0.030 in.; 384; 9600 CMA; 53 A
PanduitSBCT250-Q
Cable Accessories Super Grip Adhesive Mount Nylon 6/6 Black

Descriptions

Descriptions of Alpha Wire 2171/1 SV005 provided by its distributors.

Alpha Wire 2171/1 SV005 Cable Sleeve
RS APAC
Braided = Yes / Sleeve Colour = Silver / Sleeve Material = Tinned Copper / Sleeve Length m = 30.5 / Cable Diameter Max. mm = 7.14
Braid Sleeving; Sleeving/Tubing Type:Shielding; Body Material:Tinned Copper; Color:Tin; For Use With:Wire & Cable; Accessory Type:Braid Sleeving; Leaded Process Compatible:Yes; Braid Shape:Tubular; Circular Mil Area:12000mm ;RoHS Compliant: Yes
SLEEVING, BRAID, TUBE, 7.14MM, 30.5M; Accessory Type:Sleeving; Sleeving / Tubing Type:Braided; Length:30.5m; Sleeving Material:Copper; Internal Diameter:7.14mm; Sleeving Colour:Silver; SVHC:No SVHC (20-Jun-2011); Body Material:Copper; Bore Diameter Nom:7.14mm; Cable Diameter Max:7.14mm; Cable Diameter Min:7.14mm; Colour:Silver; Material:Tinned Silver Plated Copper; Reel Length (Metric):30.5m

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2171/1-SV005
  • 2171/1SV005