Panduit SBCT250-Q

Cable Accessories Super Grip Adhesive Mount Nylon 6/6 Black
$ 47.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SBCT250-Q.

Master Electronics

Datasheet1 page17 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

PanduitSBA2-C
Cable Mounting & Accessories Split Bolt, ALUM, #2 STR - #8 STR AW
PanduitSBA4-C
Cable Mounting & Accessories SPLIT BOLT ALUM #4 STR - #10 SOL
Heat Shrink Tubing & Sleeves 6" .95-1.94 Diam connector insulator
Heat Shrink Tubing & Sleeves 16" .67-1.38 Diam connector insulator

Descriptions

Descriptions of Panduit SBCT250-Q provided by its distributors.

Cable Accessories Super Grip Adhesive Mount Nylon 6/6 Black
Panduit SBCT250-Q Split bolt, copper, tin plated, type SBCT, #1 STR - 250 kcmil. Split Bolt, Copper, Tin Plated, #1 STR -
Mechanical Conn, Split Bolt, 250Kcmil; Product Range:Pan-Lug Sbct Series; Termination:-; Wire Size Awg Max:-; Conductor Area Csa:-; Terminal Type:Mechanical Lug; Stud Size - Metric:-; Stud Size - Imperial:-; Insulation:Non Insulated Rohs Compliant: Yes |Panduit SBCT250-Q
The stackable aerial cable spacer in black snap into one another to increase spacer heights by 1/2 increments and is 2.08 (52.8 mm) long. It is made of weather-resistant polypropylene for outdoor environments. It comes in packages of 200.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCT250Q