Alpha Wire 1233/2 SV005

Braid; 10 AWG; Tinned Copper; 1/2 in.; 0.030 in.; 384; 9600 CMA; 53 A
$ 733.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1233/2 SV005.

element14 APAC

Datasheet3 pages8 years ago

element14

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
+341%

Supply Chain

Introduction Date2016-01-19

Related Parts

Alpha Wire1233 SV005
Cable Accessories Flat Braid Tinned Copper Silver Tin Spool
Alpha Wire1229 SV005
Cable Accessories Flat Braid Tinned Copper Silver Tin Spool
Alpha Wire2166 SV005
Cable Accessories Tubular Braid Copper Silver Tin Spool

Descriptions

Descriptions of Alpha Wire 1233/2 SV005 provided by its distributors.

Braid; 10 AWG; Tinned Copper; 1/2 in.; 0.030 in.; 384; 9600 CMA; 53 A
Braided = Yes / Sleeve Colour = Silver / Sleeve Material = Tinned Copper / Sleeve Length m = 30.5 / Sleeve Diameter mm = 8.85 / Cable Diameter Max. mm = 8.09
Braid Sleeving; Sleeving/Tubing Type:Shielding; Body Material:Tinned Copper; Color:Tin; For Use With:Wire & Cable; Accessory Type:Braid Sleeving; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Braid Shape:Flat ;RoHS Compliant: Yes
SLEEVING, BRAID, FLAT, CU, 12.7MM, 30.5M; Accessory Type:Sleeving; Sleeving / Tubing Type:Braided; Length:30.5m; Sleeving Material:Copper; Sleeving Colour:Silver; SVHC:No SVHC (19-Dec-2011); Body Material:Copper; Colour:Silver; External Width:12.70mm; Material:Tinned Copper; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Wall Thickness:0.76mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1233/2-SV005
  • 1233/2SV005