Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1229 SV005

Alpha Wire Copper cable sleeving, FIT Brass Braidseries, Silver sleeve, 3.18mmdiameter, 30mlong
$ 234.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1229 SV005.

element14 APAC

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

TME

Inventory History

3 month trend:
-45.62%

Supply Chain

Introduction Date2025-01-07
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Alpha Wire1224 SV005
Alpha Wire Copper cable sleeving, FIT Brass Braidseries, Silver sleeve, 2.39mmdiameter, 30mlong
Alpha Wire1221 SV005
Alpha Wire Copper cable sleeving, FIT Brass Braidseries, Silver sleeve, 0.635mmdiameter, 30mlong
Alpha Wire1223 SV005
FIT WIRE MANAGEMENT, 1223 SILVER 100 FT TINNED COPPER BRAID

Descriptions

Descriptions of Alpha Wire 1229 SV005 provided by its distributors.

Alpha Wire Copper cable sleeving, FIT Brass Braidseries, Silver sleeve, 3.18mmdiameter, 30mlong
Braid Sleeving; Sleeving/Tubing Type:Shielding; Body Material:Tinned Copper; Color:Tin; For Use With:Wire & Cable; Accessory Type:Braid Sleeving; Leaded Process Compatible:Yes; Braid Shape:Flat; Circular Mil Area:1800 ;RoHS Compliant: Yes
SLEEVING, BRAID, FLAT, CU, 3.18MM, 30.5M; Accessory Type:Sleeving; Sleeving / Tubing Type:Braided; Length:30.5m; Sleeving Material:Copper; Sleeving Colour:Silver; SVHC:No SVHC (19-Dec-2011); Body Material:Copper; Colour:Silver; External Width:3.18mm; Material:Tinned Copper; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Wall Thickness:0.50mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1229-SV005
  • 1229SV005